DiodesZetex AP2280-1FMG-7, 1 Low Dropout Voltage, Voltage Regulator 2A, 5 V 6-Pin, DFN-2018
- RS Stock No.:
- 885-5407
- Mfr. Part No.:
- AP2280-1FMG-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5407
- Mfr. Part No.:
- AP2280-1FMG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 2A | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN-2018 | |
| Quiescent Current | 1µA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.875 x 2.075 x 0.6mm | |
| Minimum Input Voltage | 1.5 V | |
| Maximum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1.88mm | |
| Width | 2.075mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 2A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN-2018 | ||
Quiescent Current 1µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.875 x 2.075 x 0.6mm | ||
Minimum Input Voltage 1.5 V | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.6mm | ||
Maximum Operating Temperature +85 °C | ||
Length 1.88mm | ||
Width 2.075mm | ||
