Holtek HT7525-1-SOT89, LDO Regulator, 100mA, 2.5 V, ±3% 3-Pin, SOT-89

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
885-0715
Mfr. Part No.:
HT7525-1-SOT89
Brand:
Holtek
Find similar products by selecting one or more attributes.
Select all

Brand

Holtek

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.2 %/V

Load Regulation

60 mV

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

4µA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+85 °C

Height

1.6mm

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Width

2.6mm

Length

4.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy