ON Semiconductor, 12 V Linear Voltage Regulator, 10.5 (Min)mA, 1-Channel, ±5% 3-Pin, SOT-89 NCP785AH120T1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
882-9770
Mfr. Part No.:
NCP785AH120T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

10.5 (Min)mA

Output Voltage

12 V

Number of Outputs

1

Line Regulation

0.5 %/V

Load Regulation

1 %

Accuracy

±5%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

22µA

Package Type

SOT-89

Pin Count

3

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Input Voltage

260 V ac, 450 V dc

Maximum Operating Temperature

+150 °C

Height

1.6mm

Minimum Input Voltage

85 V ac

Width

2.6mm

Length

4.6mm

COO (Country of Origin):
CN