ON Semiconductor NCP706AMX300TAG, LDO Regulator, 1A, 3 V, ±1% 8-Pin, XDFN
- RS Stock No.:
- 882-9761
- Mfr. Part No.:
- NCP706AMX300TAG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 882-9761
- Mfr. Part No.:
- NCP706AMX300TAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 2 mV | |
| Load Regulation | 20 mV | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Quiescent Current | 230µA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 1.6 x 1.2 x 0.4mm | |
| Height | 0.4mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 2.4 V | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 2 mV | ||
Load Regulation 20 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Quiescent Current 230µA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 1.6 x 1.2 x 0.4mm | ||
Height 0.4mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 2.4 V | ||
Length 1.6mm | ||
Width 1.2mm | ||
- COO (Country of Origin):
- PH
