STMicroelectronics L78M05ABV-DG, 1 Linear Voltage, Voltage Regulator 350mA, 5 V 3-Pin, TO-220
- RS Stock No.:
- 877-2725
- Mfr. Part No.:
- L78M05ABV-DG
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-2725
- Mfr. Part No.:
- L78M05ABV-DG
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 350mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.4 x 14.9 x 4.6mm | |
| Height | 4.6mm | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.4mm | |
| Width | 14.9mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 350mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.4 x 14.9 x 4.6mm | ||
Height 4.6mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 10.4mm | ||
Width 14.9mm | ||
- COO (Country of Origin):
- CN
