ON Semiconductor NCV8152MX330180TCG, Dual LDO Regulator, 3.3 → 1.8 V, ±2.8 %, ±80 mV 6-Pin, XDFN
- RS Stock No.:
- 867-3246
- Mfr. Part No.:
- NCV8152MX330180TCG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 867-3246
- Mfr. Part No.:
- NCV8152MX330180TCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Outputs | 2 | |
| Output Voltage | 3.3 → 1.8 V | |
| Line Regulation | Maximum of 0.1 %/V | |
| Load Regulation | 50 mV | |
| Accuracy | ±2.8 %, ±80 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | XDFN | |
| Quiescent Current | 50µA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.2 x 1.2 x 0.4mm | |
| Height | 0.4mm | |
| Maximum Input Voltage | 2.25 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 1.2mm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Outputs 2 | ||
Output Voltage 3.3 → 1.8 V | ||
Line Regulation Maximum of 0.1 %/V | ||
Load Regulation 50 mV | ||
Accuracy ±2.8 %, ±80 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type XDFN | ||
Quiescent Current 50µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.2 x 1.2 x 0.4mm | ||
Height 0.4mm | ||
Maximum Input Voltage 2.25 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.9 V | ||
Minimum Operating Temperature -40 °C | ||
Length 1.2mm | ||
Width 1.2mm | ||
