ON Semiconductor FAN2558MP10X, LDO Regulator, 180mA, 1 V, ±2% 6-Pin, MLP
- RS Stock No.:
- 865-0745
- Mfr. Part No.:
- FAN2558MP10X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 865-0745
- Mfr. Part No.:
- FAN2558MP10X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 180mA | |
| Output Voltage | 1 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 4 % | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | <1µA | |
| Package Type | MLP | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2 x 2 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Length | 2mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 180mA | ||
Output Voltage 1 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 4 % | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current <1µA | ||
Package Type MLP | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Length 2mm | ||
Width 2mm | ||
- COO (Country of Origin):
- US
