Micrel MIC5504-2.8YM5 TR, LDO Voltage Regulator, 300mA, 2.8 V, ±3% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-5503
Mfr. Part No.:
MIC5504-2.8YM5 TR
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

2.8 V

Line Regulation

0.3 %/V

Accuracy

±3%

Load Regulation

40 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

35µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Height

1.1mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+150 °C

Width

1.6mm

Length

2.9mm