Analog Devices LT1963ES8-1.8#PBF, LDO Regulator, 1.5A, 1.8 V 8-Pin, SOIC
- RS Stock No.:
- 858-0715
- Mfr. Part No.:
- LT1963ES8-1.8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-0715
- Mfr. Part No.:
- LT1963ES8-1.8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 7 mV | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 1mA | |
| Pin Count | 8 | |
| Reference Voltage | 1.21V | |
| Output Type | Fixed | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 2.5 V | |
| Height | 1.498mm | |
| Width | 3.988mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 7 mV | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 1mA | ||
Pin Count 8 | ||
Reference Voltage 1.21V | ||
Output Type Fixed | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 2.5 V | ||
Height 1.498mm | ||
Width 3.988mm | ||
Length 5mm | ||
- COO (Country of Origin):
- MY
