Infineon TLE42764GVATMA1, LDO Regulator, 1.1A Adjustable, 2.5 → 20 V, ±2% 5-Pin, D2PAK

Stock information currently inaccessible
RS Stock No.:
857-8841
Mfr. Part No.:
TLE42764GVATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Output Current

1.1A

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 → 20 V

Number of Outputs

1

Line Regulation

25 mV

Load Regulation

35 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Quiescent Current

220µA

Reference Voltage

2.5V

Pin Count

5

Output Type

Adjustable

Dimensions

10 x 9.25 x 4.4mm

Maximum Input Voltage

40 V

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Height

4.4mm

Length

10mm

Width

9.25mm

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy