Infineon, 5 V Linear Voltage Regulator, 10mA, 1-Channel 3-Pin, D2PAK IFX7805ABTCATMA1
- RS Stock No.:
- 857-8551
- Mfr. Part No.:
- IFX7805ABTCATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 857-8551
- Mfr. Part No.:
- IFX7805ABTCATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 10mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 15 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10 x 9.25 x 4.4mm | |
| Maximum Input Voltage | 35 V | |
| Minimum Input Voltage | -0.3 V | |
| Height | 4.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10mm | |
| Width | 9.25mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 10mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 10 mV | ||
Load Regulation 15 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10 x 9.25 x 4.4mm | ||
Maximum Input Voltage 35 V | ||
Minimum Input Voltage -0.3 V | ||
Height 4.4mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 10mm | ||
Width 9.25mm | ||
