Linear Technology LTM4609IV#PBF, 1, Buck/Boost Converter 4A, 330 kHz 141-Pin, LGA
- RS Stock No.:
- 851-6742
- Mfr. Part No.:
- LTM4609IV#PBF
- Brand:
- Linear Technology
Stock information currently inaccessible
- RS Stock No.:
- 851-6742
- Mfr. Part No.:
- LTM4609IV#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Regulator Function | Boost/Buck Controller | |
| Maximum Output Current | 4A | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 141 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 330 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 15 x 15 x 2.92mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 36 V | |
| Height | 2.92mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 15mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Regulator Function Boost/Buck Controller | ||
Maximum Output Current 4A | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 141 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 330 kHz | ||
Switching Regulator Yes | ||
Dimensions 15 x 15 x 2.92mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 36 V | ||
Height 2.92mm | ||
Minimum Operating Temperature -40 °C | ||
Width 15mm | ||
Length 15mm | ||
- COO (Country of Origin):
- MY
