Analog Devices LT1965EQ#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.1A, 1.2 → 19.5 V 5-Pin, D2PAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
851-4605
Mfr. Part No.:
LT1965EQ#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.1A

Output Voltage

1.2 → 19.5 V

Number of Outputs

1

Line Regulation

8 mV

Load Regulation

16 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

1µA

Package Type

D2PAK

Reference Voltage

1.2V

Pin Count

5

Output Type

Adjustable

Dimensions

10.541 x 10.922 x 4.572mm

Maximum Operating Temperature

+125 °C

Height

4.572mm

Maximum Input Voltage

20 V

Minimum Input Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Width

10.922mm

Length

10.54mm