Analog Devices ADM8829ARTZ-REEL7, Charge Pump Voltage 50mA 190 kHz, -1.5 → -5.5 V 6-Pin, SOT-23
- RS Stock No.:
- 850-7934
- Mfr. Part No.:
- ADM8829ARTZ-REEL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 850-7934
- Mfr. Part No.:
- ADM8829ARTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 50mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Switching Frequency | 190 kHz | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.8mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 50mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Switching Frequency 190 kHz | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.8mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- IE
