ON Semiconductor, -0.3 → 6 V Termination Regulator, 1-Channel 8-Pin, SOIC NCP51145PDR2G
- RS Stock No.:
- 842-7866
- Mfr. Part No.:
- NCP51145PDR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 842-7866
- Mfr. Part No.:
- NCP51145PDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Voltage | -0.3 → 6 V | |
| Number of Outputs | 1 | |
| Load Regulation | ±4 mV | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 0.75 V, 0.9 V | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 1.65mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Voltage -0.3 → 6 V | ||
Number of Outputs 1 | ||
Load Regulation ±4 mV | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 0.75 V, 0.9 V | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 1.65mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
