Micrel MIC5239-3.3YM, LDO Regulator, 500mA, 3.3 V, ±2% 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
831-5919
Mfr. Part No.:
MIC5239-3.3YM
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±2%

Load Regulation

30 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

23µA

Pin Count

8

Reference Voltage

1.23V

Output Type

Fixed

Dimensions

4.93 x 3.94 x 1.48mm

Minimum Input Voltage

2.3 V

Height

1.48mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

3.94mm

Length

4.93mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy