Micrel MIC39301-2.5WU, LDO Voltage Regulator, 2.5 V, ±2% 5-Pin, D2PAK
- RS Stock No.:
- 831-5868
- Mfr. Part No.:
- MIC39301-2.5WU
- Brand:
- Micrel
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.45
(exc. VAT)
£5.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.225 | £4.45 |
| 10 - 18 | £2.02 | £4.04 |
| 20 - 98 | £1.855 | £3.71 |
| 100 - 198 | £1.71 | £3.42 |
| 200 + | £1.68 | £3.36 |
*price indicative
- RS Stock No.:
- 831-5868
- Mfr. Part No.:
- MIC39301-2.5WU
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 0.5 % | |
| Accuracy | ±2% | |
| Load Regulation | 1 % | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Quiescent Current | 45mA | |
| Pin Count | 5 | |
| Reference Voltage | 1.24V | |
| Output Type | Fixed | |
| Dimensions | 0.405 x 0.36 x 0.176in | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.47mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 16 V | |
| Width | 0.36in | |
| Length | 10.29mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 0.5 % | ||
Accuracy ±2% | ||
Load Regulation 1 % | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Quiescent Current 45mA | ||
Pin Count 5 | ||
Reference Voltage 1.24V | ||
Output Type Fixed | ||
Dimensions 0.405 x 0.36 x 0.176in | ||
Maximum Operating Temperature +125 °C | ||
Height 4.47mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 16 V | ||
Width 0.36in | ||
Length 10.29mm | ||
