STMicroelectronics LDS3985PU33RY, LDO Regulator, 3.3 V, ±3% 6-Pin, DFN
- RS Stock No.:
- 829-6931
- Mfr. Part No.:
- LDS3985PU33RY
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 829-6931
- Mfr. Part No.:
- LDS3985PU33RY
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.19 %/V | |
| Load Regulation | 0.01 %/mA | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Quiescent Current | 300µA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.19 %/V | ||
Load Regulation 0.01 %/mA | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Quiescent Current 300µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 3.1mm | ||
Width 3.1mm | ||
