STMicroelectronics LD39130SJ30R, 1 Low Dropout Voltage, Voltage Regulator, 3 V 4-Pin, Flip-Chip

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-6896
Mfr. Part No.:
LD39130SJ30R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.5 %/V

Load Regulation

1.5 %, 0.004 (Typical) %/mA

Accuracy

±2 %, ±30 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

Flip-Chip

Quiescent Current

55µA

Pin Count

4

Output Type

Fixed

Dimensions

0.72 x 0.72 x 0.42mm

Maximum Input Voltage

5.5 V

Height

0.42mm

Minimum Input Voltage

1.4 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

0.72mm

Width

0.72mm