STMicroelectronics LDK220C50R, LDO Regulator, 200mA, 5 V, ±3% 5-Pin, SOT-323
- RS Stock No.:
- 829-4672
- Mfr. Part No.:
- LDK220C50R
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-4672
- Mfr. Part No.:
- LDK220C50R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.003 %/mA | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 | |
| Quiescent Current | 100µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 13.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.003 %/mA | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 | ||
Quiescent Current 100µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 13.2 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Width 1.35mm | ||
Length 2.2mm | ||
