STMicroelectronics LDK130PU-R, LDO Regulator, 300mA Adjustable, 0.8 → 5 V, ±3% 6-Pin, DFN
- RS Stock No.:
- 829-4632
- Mfr. Part No.:
- LDK130PU-R
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-4632
- Mfr. Part No.:
- LDK130PU-R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 300mA | |
| Output Voltage | 0.8 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 0.006 %/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DFN | |
| Quiescent Current | 120µA | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Dimensions | 1.3 x 1.2 x 0.45mm | |
| Minimum Input Voltage | 1.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.45mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 1.3mm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 300mA | ||
Output Voltage 0.8 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Accuracy ±3% | ||
Load Regulation 0.006 %/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DFN | ||
Quiescent Current 120µA | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Dimensions 1.3 x 1.2 x 0.45mm | ||
Minimum Input Voltage 1.9 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 0.45mm | ||
Maximum Operating Temperature +125 °C | ||
Length 1.3mm | ||
Width 1.2mm | ||
