STMicroelectronics LDK130PU12R, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.2 V 6-Pin, DFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-4616
Mfr. Part No.:
LDK130PU12R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.05 %/V

Accuracy

±3%

Load Regulation

0.006 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Quiescent Current

120µA

Pin Count

6

Output Type

Fixed

Dimensions

1.3 x 1.2 x 0.45mm

Height

0.45mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.9 V

Width

1.2mm

Length

1.3mm