STMicroelectronics LDK130C08R, 1 Low Dropout Voltage, Voltage Regulator 300mA, 0.8 V 5-Pin, SOT-323

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-4553
Mfr. Part No.:
LDK130C08R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

0.8 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±3%

Load Regulation

0.006 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-323

Quiescent Current

120µA

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Width

1.35mm

Length

2.2mm