STMicroelectronics LDK120PU32R, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.2 V 6-Pin, DFN
- RS Stock No.:
- 829-4480
- Mfr. Part No.:
- LDK120PU32R
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.487 | £4.87 |
| 100 - 490 | £0.314 | £3.14 |
| 500 - 990 | £0.297 | £2.97 |
| 1000 + | £0.226 | £2.26 |
*price indicative
- RS Stock No.:
- 829-4480
- Mfr. Part No.:
- LDK120PU32R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Output Voltage | 3.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.006 %/mA | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Quiescent Current | 100µA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.3 x 1.2 x 0.45mm | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.45mm | |
| Minimum Input Voltage | 1.9 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 1.3mm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Output Voltage 3.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.006 %/mA | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Quiescent Current 100µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.3 x 1.2 x 0.45mm | ||
Maximum Input Voltage 5.5 V | ||
Height 0.45mm | ||
Minimum Input Voltage 1.9 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 1.3mm | ||
Width 1.2mm | ||
