STMicroelectronics LDK120PU18R, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.8 V 6-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-4474
Mfr. Part No.:
LDK120PU18R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±3%

Load Regulation

0.006 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

100µA

Package Type

DFN

Pin Count

6

Output Type

Fixed

Dimensions

1.3 x 1.2 x 0.45mm

Minimum Input Voltage

1.9 V

Height

0.45mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

1.2mm

Length

1.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy