STMicroelectronics LD39115J33R, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 4-Pin, Flip-Chip
- RS Stock No.:
- 829-0686
- Mfr. Part No.:
- LD39115J33R
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 829-0686
- Mfr. Part No.:
- LD39115J33R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.002 %/mA | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 70µA | |
| Package Type | Flip-Chip | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.818 x 0.818 x 0.37mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 1.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.37mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 0.82mm | |
| Width | 0.818mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.002 %/mA | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 70µA | ||
Package Type Flip-Chip | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.818 x 0.818 x 0.37mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 1.5 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.37mm | ||
Minimum Operating Temperature -40 °C | ||
Length 0.82mm | ||
Width 0.818mm | ||
