DiodesZetex AZ1117EH-ADJTRG1, 1 Low Dropout Voltage, Voltage Regulator 3+Tab-Pin, SOT-223
- RS Stock No.:
- 828-7618
- Mfr. Part No.:
- AZ1117EH-ADJTRG1
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 828-7618
- Mfr. Part No.:
- AZ1117EH-ADJTRG1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.04 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 0.6 %/A | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Reference Voltage | 1.25V | |
| Output Type | Adjustable | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Height | 1.7mm | |
| Maximum Input Voltage | 13 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Line Regulation ±0.04 %/V | ||
Accuracy ±1% | ||
Load Regulation 0.6 %/A | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Reference Voltage 1.25V | ||
Output Type Adjustable | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Height 1.7mm | ||
Maximum Input Voltage 13 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.7mm | ||
Length 6.7mm | ||
