DiodesZetex AZ1084CS-ADJTRG1, LDO Regulator, 5A Adjustable 3-Pin, D2PAK
- RS Stock No.:
- 828-7586
- Mfr. Part No.:
- AZ1084CS-ADJTRG1
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 20 units)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.319 | £6.38 |
| 100 - 180 | £0.285 | £5.70 |
| 200 - 480 | £0.256 | £5.12 |
| 500 - 980 | £0.243 | £4.86 |
| 1000 + | £0.241 | £4.82 |
*price indicative
- RS Stock No.:
- 828-7586
- Mfr. Part No.:
- AZ1084CS-ADJTRG1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 5A | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.4 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Package Type | D2PAK (TO-263) | |
| Reference Voltage | 1.25V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 10.29 x 9.65 x 4.82mm | |
| Height | 4.82mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 9.65mm | |
| Length | 10.29mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 5A | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.4 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Package Type D2PAK (TO-263) | ||
Reference Voltage 1.25V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 10.29 x 9.65 x 4.82mm | ||
Height 4.82mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature +125 °C | ||
Width 9.65mm | ||
Length 10.29mm | ||
