DiodesZetex AZ1117CD-1.8TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 3-Pin, TO-252

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-7583
Mfr. Part No.:
AZ1117CD-1.8TRG1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

15 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-252

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Dimensions

6.7 x 6.2 x 2.38 (T02522 (3)) mm, 6.7 x 6.2 x 2.39 (T02522 (5)) mm

Maximum Input Voltage

15 V

Height

2.38 mm, 2.39 mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Length

6.7mm

Width

6.2mm