DiodesZetex AP2318M-ADJTRG1, 1 Low Noise LDO, Regulator 600mA, 2 → 10 V 8-Pin, SOIC
- RS Stock No.:
- 828-7435
- Mfr. Part No.:
- AP2318M-ADJTRG1
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 828-7435
- Mfr. Part No.:
- AP2318M-ADJTRG1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Noise LDO | |
| Maximum Output Current | 600mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2 → 10 V | |
| Line Regulation | 6 mV | |
| Load Regulation | 10 mV | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 250µA | |
| Reference Voltage | 0.8V | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 5.1 x 4 x 1.45mm | |
| Maximum Input Voltage | 12 V | |
| Minimum Input Voltage | 2.5 V | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Noise LDO | ||
Maximum Output Current 600mA | ||
Number of Outputs 1 | ||
Output Voltage 2 → 10 V | ||
Line Regulation 6 mV | ||
Load Regulation 10 mV | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 250µA | ||
Reference Voltage 0.8V | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 5.1 x 4 x 1.45mm | ||
Maximum Input Voltage 12 V | ||
Minimum Input Voltage 2.5 V | ||
Height 1.45mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Length 5.1mm | ||
