DiodesZetex AP2114H-1.8TRG1, 1 Low Noise LDO, Voltage Regulator 1 (Min)A, 1.8 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 828-3519
- Mfr. Part No.:
- AP2114H-1.8TRG1
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-3519
- Mfr. Part No.:
- AP2114H-1.8TRG1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 1 (Min)A | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 1 %/A | |
| Accuracy | ±1.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Quiescent Current | 75µA | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Height | 1.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 1 (Min)A | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 1 %/A | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Quiescent Current 75µA | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Height 1.7mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 6.7mm | ||
Width 3.7mm | ||
