DiodesZetex ZXTR2005K-13, 1 Linear Voltage, Voltage Regulator 50mA, 5.5 V 3-Pin, TO-252

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-3357
Mfr. Part No.:
ZXTR2005K-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Linear Voltage

Maximum Output Current

50mA

Output Voltage

5.5 V

Number of Outputs

1

Line Regulation

300 mV

Load Regulation

-400 mV

Accuracy

±10%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

900µA

Package Type

TO-252

Pin Count

3

Power Rating

2.3W

Output Type

Fixed

Dimensions

6.7 x 6.2 x 2.26mm

Minimum Input Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

100 V

Height

2.26mm

Length

6.7mm

Width

6.2mm