Infineon TLE4295GV50HTSA1, LDO Voltage Regulator, 30mA, 5 V, 4% 5-Pin, SCT595

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-5198
Mfr. Part No.:
TLE4295GV50HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Regulator Type

Low Dropout Voltage

Maximum Output Current

30mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

30 mV

Accuracy

4%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

200µA

Package Type

SCT595

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Input Voltage

3.5 V

Minimum Operating Temperature

-40 °C

Height

1.1mm

Maximum Input Voltage

45 V

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.6mm