ON Semiconductor NCP59749MN2ADJTBG, LDO Voltage Regulator, 6A Adjustable, 0.8 → 3.6 V, ±2% 20-Pin, QFN
- RS Stock No.:
- 827-0617
- Mfr. Part No.:
- NCP59749MN2ADJTBG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 827-0617
- Mfr. Part No.:
- NCP59749MN2ADJTBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 6A | |
| Output Voltage | 0.8 → 3.6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 %/V | |
| Load Regulation | 0.09 %/A | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Reference Voltage | 0.802V | |
| Pin Count | 20 | |
| Output Type | Adjustable | |
| Dimensions | 5 x 5 x 0.95mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 0.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Priced to Clear | Yes | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 6A | ||
Output Voltage 0.8 → 3.6 V | ||
Number of Outputs 1 | ||
Line Regulation 0.03 %/V | ||
Load Regulation 0.09 %/A | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Reference Voltage 0.802V | ||
Pin Count 20 | ||
Output Type Adjustable | ||
Dimensions 5 x 5 x 0.95mm | ||
Height 0.95mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 0.8 V | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Priced to Clear Yes | ||
Width 5mm | ||
