ON Semiconductor NCP705MT33TCG, Low Noise LDO Voltage Regulator, 950mA, 3.3 V, ±2% 6-Pin, WDFN

Bulk discount available

Subtotal (1 pack of 20 units)*

£10.78

(exc. VAT)

£12.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
20 - 80£0.539£10.78
100 - 480£0.348£6.96
500 - 980£0.331£6.62
1000 - 2980£0.252£5.04
3000 +£0.239£4.78

*price indicative

Packaging Options:
RS Stock No.:
827-0601
Mfr. Part No.:
NCP705MT33TCG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Low Noise LDO

Maximum Output Current

950mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

750 μV/V

Load Regulation

12 μV/mA

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

25µA

Package Type

WDFN

Pin Count

6

Output Type

Fixed

Dimensions

2 x 2 x 0.75mm

Minimum Input Voltage

1.8 V

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

0.75mm

Maximum Operating Temperature

+125 °C

Width

2mm

Length

2mm