ON Semiconductor NCP703SN28T1G, Low Noise LDO Voltage Regulator, 750mA, 2.8 V, ±2% 5-Pin, TSOP
- RS Stock No.:
- 827-0566
- Mfr. Part No.:
- NCP703SN28T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 827-0566
- Mfr. Part No.:
- NCP703SN28T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 750mA | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 600 μV/V | |
| Accuracy | ±2% | |
| Load Regulation | 20 μV/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 20µA | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.5 x 1mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 750mA | ||
Output Voltage 2.8 V | ||
Number of Outputs 1 | ||
Line Regulation 600 μV/V | ||
Accuracy ±2% | ||
Load Regulation 20 μV/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 20µA | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.5 x 1mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Width 1.5mm | ||
