Infineon IFX21401MBHTSA1 Low Dropout Voltage, Voltage Regulator 50mA 5-Pin, SCT595
- RS Stock No.:
- 826-9383
- Mfr. Part No.:
- IFX21401MBHTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 826-9383
- Mfr. Part No.:
- IFX21401MBHTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 50mA | |
| Accuracy | 0.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 140µA | |
| Package Type | SCT595 | |
| Pin Count | 5 | |
| Output Type | Tracking | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 45 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 50mA | ||
Accuracy 0.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 140µA | ||
Package Type SCT595 | ||
Pin Count 5 | ||
Output Type Tracking | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 45 V | ||
