Texas Instruments LP2988AIM-5.0/NOPB, LDO Voltage Regulator, 400mA, 5 V, 0.5% 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-8279
Mfr. Part No.:
LP2988AIM-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

400mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.032 %/V

Accuracy

0.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

<2µA

Pin Count

8

Reference Voltage

1.23V

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

16 V

Height

1.5mm

Minimum Input Voltage

2.1 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Length

5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy