Texas Instruments LP2986IMM-3.3/NOPB, LDO Voltage Regulator, 400mA, 3.3 V, 1% 8-Pin, VSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-8260
Mfr. Part No.:
LP2986IMM-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

400mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.032 %/V

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

<1µA

Package Type

VSSOP

Pin Count

8

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Maximum Input Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.1 V

Width

3.1mm

Length

3.1mm