Texas Instruments TPS70933DBVT, LDO Voltage Regulator, 150mA, 3.3 V, 2% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-7033
Mfr. Part No.:
TPS70933DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

50 mV

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

1µA

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Input Voltage

30 V

Height

1.3mm

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.05mm

Priced to Clear

Yes

Width

1.75mm