Texas Instruments, 0.75 → 1.25 V Voltage Regulator, 3A, 1-Channel, Adjustable, ±20mV 10-Pin, MSOP TPS51100DGQR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-6807
Mfr. Part No.:
TPS51100DGQR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Output Voltage

0.75 → 1.25 V

Number of Outputs

1

Accuracy

±20mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

MSOP

Pin Count

10

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Maximum Input Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Width

3.1mm

Length

3.1mm