Texas Instruments TLV71325PDQNT, LDO Voltage Regulator, 150mA, 2.5 V, ±1.5% 4-Pin, X2SON
- RS Stock No.:
- 825-3754
- Mfr. Part No.:
- TLV71325PDQNT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-3754
- Mfr. Part No.:
- TLV71325PDQNT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 5 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 50µA | |
| Package Type | X2SON | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1.05 x 1.05 x 0.35mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.4 V | |
| Height | 0.35mm | |
| Length | 1.05mm | |
| Width | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 5 mV | ||
Load Regulation 30 mV | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 50µA | ||
Package Type X2SON | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1.05 x 1.05 x 0.35mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.4 V | ||
Height 0.35mm | ||
Length 1.05mm | ||
Width 1.05mm | ||
