Texas Instruments TLV70013DDCT, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.3 V 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-3693
Mfr. Part No.:
TLV70013DDCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

1.3 V

Line Regulation

5 mV

Load Regulation

15 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

31µA

Package Type

SOT-23

Pin Count

5

Power Rating

500mW

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2 V

Width

1.75mm

Length

3.05mm