Texas Instruments TLV1117LV18DCYR, LDO Voltage Regulator, 1A, 1.8 V, 1.5% 3+Tab-Pin, SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-3625
Mfr. Part No.:
TLV1117LV18DCYR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

5 mV

Load Regulation

35 mV

Accuracy

1.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

100µA

Pin Count

3+Tab

Power Rating

1.59W

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1.7mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2 V

Length

6.7mm

Width

3.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy