Texas Instruments LM2940IMP-9.0/NOPB, LDO Voltage Regulator, 1A, 9 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 824-6813
- Mfr. Part No.:
- LM2940IMP-9.0/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 824-6813
- Mfr. Part No.:
- LM2940IMP-9.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Output Voltage | 9 V | |
| Number of Outputs | 1 | |
| Line Regulation | 90 mV | |
| Load Regulation | 165 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 20mA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 26 V | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Output Voltage 9 V | ||
Number of Outputs 1 | ||
Line Regulation 90 mV | ||
Load Regulation 165 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 20mA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.7mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 26 V | ||
Width 3.7mm | ||
Length 6.7mm | ||
