Microchip TC1071VCT713, LDO Regulator, 100mA Adjustable, 1.165 → 1.235 V 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-6522
Mfr. Part No.:
TC1071VCT713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

1.165 → 1.235 V

Line Regulation

0.35 %

Load Regulation

2 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Reference Voltage

1.235V

Pin Count

5

Output Type

Adjustable

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.8mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy