Infineon TLE4278GXUMA1, LDO Voltage Regulator, 4.8 → 5.2 V, 2% 14-Pin, SOIC
- RS Stock No.:
- 823-5620
- Mfr. Part No.:
- TLE4278GXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 823-5620
- Mfr. Part No.:
- TLE4278GXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 4.8 → 5.2 V | |
| Line Regulation | 20 mV | |
| Accuracy | 2% | |
| Load Regulation | -5 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 180µA | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Reference Voltage | 1.35V | |
| Output Type | Fixed | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 45 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 5.5 V | |
| Width | 4mm | |
| Length | 8.75mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 4.8 → 5.2 V | ||
Line Regulation 20 mV | ||
Accuracy 2% | ||
Load Regulation -5 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 180µA | ||
Package Type SOIC | ||
Pin Count 14 | ||
Reference Voltage 1.35V | ||
Output Type Fixed | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 45 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 5.5 V | ||
Width 4mm | ||
Length 8.75mm | ||
- COO (Country of Origin):
- MY
