Infineon TLE4274DV33ATMA2, LDO Voltage Regulator, 3.17 → 3.44 V, 4% 3-Pin, DPAK
- RS Stock No.:
- 823-5563
- Mfr. Part No.:
- TLE4274DV33ATMA2
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 823-5563
- Mfr. Part No.:
- TLE4274DV33ATMA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Outputs | 1 | |
| Output Voltage | 3.17 → 3.44 V | |
| Line Regulation | 25 mV | |
| Accuracy | 4% | |
| Load Regulation | 70 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 100µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 6.22 x 2.3mm | |
| Height | 2.3mm | |
| Maximum Input Voltage | 40 V | |
| Minimum Input Voltage | 4.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Width | 6.22mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Outputs 1 | ||
Output Voltage 3.17 → 3.44 V | ||
Line Regulation 25 mV | ||
Accuracy 4% | ||
Load Regulation 70 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 100µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.5 x 6.22 x 2.3mm | ||
Height 2.3mm | ||
Maximum Input Voltage 40 V | ||
Minimum Input Voltage 4.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Width 6.22mm | ||
Length 6.5mm | ||
- COO (Country of Origin):
- AT
