ON Semiconductor NCV8605MN18T2G, LDO Regulator, 500mA, 1.8 V, ±1.5% 6-Pin, DFN
- RS Stock No.:
- 822-9561
- Mfr. Part No.:
- NCV8605MN18T2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 822-9561
- Mfr. Part No.:
- NCV8605MN18T2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 3.3 x 3 x 0.85mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.85mm | |
| Minimum Input Voltage | 1.5 V | |
| Length | 3.3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 10 mV | ||
Load Regulation 30 mV | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3.3 x 3 x 0.85mm | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 0.85mm | ||
Minimum Input Voltage 1.5 V | ||
Length 3.3mm | ||
Width 3mm | ||
