ON Semiconductor NCV8560MN350R2G, LDO Regulator, 150mA, 3.5 V, ±1.5% 5-Pin, TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-9546
Mfr. Part No.:
NCV8560MN350R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Output Voltage

3.5 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±1.5%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.75 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Height

1mm

Width

1.5mm

Length

3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy